onsemi MC74HC00ADG

CMOS Logic, Quad 2-Input NAND Gate, SOIC-14, Pb-Free | ON Semiconductor MC74HC00ADG
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Output TypeTTL
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time110 ns
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00ADG.

Augswan
Datasheet7 pages10 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-11.45%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.203
$ 0.203
Stock
385,391
2,043,024
2,043,024
Authorized Distributors
12
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC00ADG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC00ADG provided by its distributors.

CMOS Logic, Quad 2-Input NAND Gate, SOIC-14, Pb-Free | ON Semiconductor MC74HC00ADG
NAND 74HC00 EAR99 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC00, SOIC14; Logic Family / Base Number: 74HC00; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi
Quad 2 Input NAND Gate. High Performance Silicon Gate CMOS. The MC74HC00A is identical in pinout to the LS00. The device inputs are compatible with Standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC00ADG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Output TypeTTL
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time110 ns
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00ADG.

Augswan
Datasheet7 pages10 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago