onsemi MC100EL32DR2G

Clock Divider Buffer 1-OUT 1-IN 1: 1 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Bits per Element1
Number of Elements1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay690 ps
ResetAsynchronous
Turn-On Delay Time690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EL32DR2G.

SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+7.59%

Alternate Parts

Price @ 1000
$ 3.36
$ 3.28
$ 3.28
Stock
393,965
360,127
360,127
Authorized Distributors
5
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EL32DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC100EL32DR2G provided by its distributors.

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
MC100EL Series 5.7 V 3 GHz Surface Mount ECL Divided by 2 Clock Divider - SOIC-8
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Ic,prescaler,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC100EL32DR2G
Tape & Reel (TR) Active e3 100EL32 logic counter 690ps 2006 3.9mm -4.5V
4.2V~5.7V 1 1 3GHz SOP-8 Counters / Dividers ROHS
Amplifiers- Audio 5V ECL Divide By 2 Divider
IC DIVIDER DIV X2 5V ECL 8-SOIC
ECL DEVIDER, 3GHZ, -40 TO 85DEG C;
PRESCALER, 100EL SERIES, 1-FUNC,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Bits per Element1
Number of Elements1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay690 ps
ResetAsynchronous
Turn-On Delay Time690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EL32DR2G.

SHENGYU ELECTRONICS
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago