onsemi MC10EL58DR2G

Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R - Tape and Reel
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay340 ps
Schedule B8542390000
Supply TypeDual
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DR2G.

Farnell
Datasheet8 pages7 years ago
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 2.101
$ 4.09
$ 4.09
Stock
270,967
294,811
294,811
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EL58DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC10EL58DR2G provided by its distributors.

Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R - Tape and Reel
MC10EL58 Series ± 4.2 to 5.7 V 50 mA Surface Mount ECL 2:1 Multiplexer - SOIC-8
Ic,logic Mux,single,2-Input,ecl10,sop,8Pin,plastic |Onsemi MC10EL58DR2G
Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL 2:1 Mux
SOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 10EL58 1x 2:1 2000 logic switch 340ps 5V 4.9mm -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL58DR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay340 ps
Schedule B8542390000
Supply TypeDual
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DR2G.

Farnell
Datasheet8 pages7 years ago
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages15 years ago
iiiC
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago