onsemi MC100EL32DG

Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Frequency3 GHz
Max Frequency3 GHz
Max Input Voltage4.12 V
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current25 mA
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Propagation Delay690 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EL32DG.

Newark
Datasheet9 pages15 years ago
Augswan
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+18.12%

Alternate Parts

Price @ 1000
$ 3.28
$ 2.25
$ 2.25
Stock
360,127
584,998
584,998
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
2
-
-
Number of Outputs
1
2
2
Propagation Delay
690 ps
650 ps
650 ps
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.2 V
-3 V
-3 V
Max Supply Voltage
5.7 V
-5.5 V
-5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EL32DG.

Related Parts

Descriptions

Descriptions of onsemi MC100EL32DG provided by its distributors.

Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
MC100EL32 Series 3 GHz 5.7 V Surface Mount ECL ÷2 Divider - SOIC-8
DIVIDER, DIVIDE BY 2, SOIC-8; No. of Inputs: 2; Clock Frequency: 3GHz; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Logic Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max:
The MC10EL/100EL32 is an integrateddivide by 2 divider. The differential clock inputs and the VBB allow a differential single-ended or AC coupled interface to the device. If used the VBB output should be bypassed to ground with a 0.01 F capacitor. Also note that the VBB is designed to be used as an input bias on the EL32 only the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL32DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Frequency3 GHz
Max Frequency3 GHz
Max Input Voltage4.12 V
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current25 mA
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Propagation Delay690 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time690 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EL32DG.

Newark
Datasheet9 pages15 years ago
Augswan
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago