onsemi MBR350RLG

MBR350 Series 50 V 80 A Through Hole Schottky Barrier Rectifier - DO-201AD
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)50 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)50 V
Dimensions
Height6.35 mm
Length6.35 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR350RLG.

Newark
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-5.63%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.087
$ 0.087
Stock
320,847
47,160
47,160
Authorized Distributors
1
2
2
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
740 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
-
-
Max Reverse Leakage Current
600 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR350RLG.

Related Parts

Descriptions

Descriptions of onsemi MBR350RLG provided by its distributors.

MBR350 Series 50 V 80 A Through Hole Schottky Barrier Rectifier - DO-201AD
Diode Schottky 50V 3A 2-Pin Case 267-05 T/R
AXIAL LEAD RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode Schottky Si 50V 3A 2-Pin DO-201AD T/R
Schottky Barrier Rectifier, 50 V, 3.0 A
DIODE, SCHOTTKY, 3A, 50V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 740mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Product Range: MBR35 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 80A; Current Ir Max: 600µA; Diode Type: Schottky; Forward Voltage: 740mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si; Termination Type: Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 350 RLG
  • MBR350RLG.

Technical Specifications

Physical
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)50 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)50 V
Dimensions
Height6.35 mm
Length6.35 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR350RLG.

Newark
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago