onsemi SB360

SB360 Series 60 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight360 mg
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Diameter5.6 mm
Height6.35 mm
Length9.5 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SB360.

Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.238
$ 0.238
Stock
584,320
868,202
868,202
Authorized Distributors
1
11
11
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
740 mV
740 mV
740 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
500 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SB360.

Related Parts

Descriptions

Descriptions of onsemi SB360 provided by its distributors.

SB360 Series 60 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD
Diode Schottky 60V 3A 2-Pin DO-201AD T/R - Tape and Reel
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:0.74V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 3A, 60V, DO201; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Forward Voltage VF Max:740mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-60°C to +125°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:80A; Junction Temperature Tj Max:125°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB360..

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight360 mg
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Diameter5.6 mm
Height6.35 mm
Length9.5 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SB360.

Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago