onsemi MBR360RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.4996 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR360RLG.

Upverter
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.12%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.158
$ 0.158
Stock
971,408
375,143
375,143
Authorized Distributors
11
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
Axial
0603
0603
Forward Voltage
740 mV
740 mV
740 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
600 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR360RLG.

Related Parts

Descriptions

Descriptions of onsemi MBR360RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
ON Semi Schottky Diode 60V 3A 2-Pin DO-201AD | ON Semiconductor MBR360RLG
Diode Schottky 60V 3A 2-Pin Case 267-05 T/R - Tape and Reel
Rectifier Diode Schottky Si 60V 3A 2-Pin DO-201AD T/R
Schottky Barrier Rectifier, 60 V, 3.0 A
DIODE, SCHOTTKY, 3A, 60V, AXIAL, REEL; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 3A, 60V, AXIAL, REEL; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 740mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Product Range: MBR36 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Current Ifsm: 80A; Current Ir Max: 600µA; Diode Type: Schottky; Forward Voltage: 740mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si; Termination Type: Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR360RLG.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage740 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.4996 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR360RLG.

Upverter
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago