Analog Devices MAX232CPE+

MAX232 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
Data Rate120 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation842 mW
Propagation Delay1 µs
Schedule B8542390000
Simplex/DuplexFull Duplex
Supply TypeSingle
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232CPE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
element14 APAC
Datasheet38 pages13 years ago
Datasheet36 pages19 years ago
Farnell
Datasheet36 pages15 years ago
Newark
Datasheet39 pages4 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages17 years ago
Arrow.cn
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
TME
Datasheet36 pages16 years ago
Jameco
Datasheet37 pages17 years ago
SOS electronic
Datasheet36 pages24 years ago

Inventory History

3 month trend:
-67.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX232CPE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX232CPE+ provided by its distributors.

MAX232 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 1.627801g 1mus
Transceiver Full Duplex 2/2 RS232 5V 1uF 120kb DIP16 MAX 232 CPE+
IC, DUAL TRANSCEIVER, RS232, 16DIP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; Receivers:2Receivers;
Rs232 Transceiver, 120Kbps, Dip-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Dip Rohs Compliant: Yes |Analog Devices MAX232CPE+
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.
DUAL TRANSCEIVER, DIP16, 232; Interface Type:RS-232; No. of Drivers:2; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:232; IC Generic Number:232; Logic Function Number:232; Temperature Range, IC:Commercial; Current, Supply:5mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; No. of Channels:2; Receivers, No. of:2; Transceivers, No. of:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 CPE+
  • MAX232CPE+.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
Data Rate120 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation842 mW
Propagation Delay1 µs
Schedule B8542390000
Simplex/DuplexFull Duplex
Supply TypeSingle
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232CPE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
element14 APAC
Datasheet38 pages13 years ago
Datasheet36 pages19 years ago
Farnell
Datasheet36 pages15 years ago
Newark
Datasheet39 pages4 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages17 years ago
Arrow.cn
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
TME
Datasheet36 pages16 years ago
Jameco
Datasheet37 pages17 years ago
SOS electronic
Datasheet36 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago