Sprague M39003/01-2830

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2830.

Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+412%

Alternate Parts

Price @ 1000
$ 5.56
$ 4.95
$ 4.95
Stock
169
879
879
Authorized Distributors
3
3
3
Capacitance
470 nF
470 nF
470 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2830.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2830 provided by its distributors.

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR)
Cap,0.47Uf,50Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2830
OEMs, CMs ONLY (NO BROKERS)
CSR13G474KR 50A

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2830

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2830.

Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago