Vishay 150D474X9035A2B

Capacitor, Tantalum; 0.47uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Lead/Base StyleStraight
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9035A2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
Arrow Electronics
Datasheet10 pages12 years ago
Future Electronics
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-5.02%

Alternate Parts

Price @ 1000
$ 1.448
$ 5.525
$ 5.525
Stock
3,130
5,498
5,498
Authorized Distributors
5
5
5
Capacitance
470 nF
470 nF
470 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
2 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D474X9035A2B.

Related Parts

Descriptions

Descriptions of Vishay 150D474X9035A2B provided by its distributors.

Capacitor, Tantalum; 0.47uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
Cap Tant Solid 0.47uF 35V 10% (3.43 X 7.26mm) Axial 125°C Bulk
150D Series 0.47 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Lead/Base StyleStraight
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9035A2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
Arrow Electronics
Datasheet10 pages12 years ago
Future Electronics
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago