Vishay 150D474X9035A2T

Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9035A2T.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.744
$ 1.448
$ 1.448
Stock
8,387
3,130
3,130
Authorized Distributors
2
5
5
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
2 %
2 %
2 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D474X9035A2T.

Related Parts

Descriptions

Descriptions of Vishay 150D474X9035A2T provided by its distributors.

Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitors - Solid Leaded 0.47uF 35volts 10% A case Axial
CAPACITOR TANT 0.47UF, 35V, AXIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D474X9035A2T.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9035A2T.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago