STMicroelectronics M24M02-DRMN6TP

M24M02-DR Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8
$ 2.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M02-DRMN6TP.

Upverter

Datasheet38 pages10 years ago

Factory Futures

Components Direct

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-5.80%

CAD Models

Download STMicroelectronics M24M02-DRMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsM24SR16-YMN6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM24SR02-YMN6T/2
2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM95020-WMN6TP
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24SR64-YMN6T/2
64-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM93S56-WMN6P
2 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection

Descriptions

Descriptions of STMicroelectronics M24M02-DRMN6TP provided by its distributors.

M24M02-DR Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8
IC EEPROM 2MBIT 1MHZ 8SO / EEPROM Serial-I2C 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
EEPROM, I2C, Serial, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, SOIC N
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM 2Mbit 256Kx8 Serial I2C SOIC8
EEPROM, 2MBIT, I2C, 1MHZ, SOIC-8; Memory Size: 2Mbit; EEPROM Memory Configuration: 256K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; Available until stocks are exhausted
Eeprom, 2Mbit, I2C, Soic-8; Memory Configuration:256K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount; Msl:- Rohs Compliant: Yes |Stmicroelectronics M24M02-DRMN6TP
2 Mbit serial I²C bus EEPROM featuring 256K x 8 organization. This surface mount device operates with a 1MHz maximum frequency and a 2-wire serial interface. It offers a wide supply voltage range from 1.8V to 5.5V, with a maximum access time of 450ns. The component is RoHS compliant and lead-free, packaged in a SO case with dimensions of 5mm length, 4mm width, and 1.25mm height.
Memory Size KB = 256 / Organisation = 256 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M02-DRMN6TP.
  • M24M02DRMN6TP