STMicroelectronics M24SR02-YMN6T/2

2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24SR02-YMN6T/2.

STMicroelectronics

Datasheet88 pages10 years ago
Datasheet10 pages12 years ago
Datasheet80 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.18%

CAD Models

Download STMicroelectronics M24SR02-YMN6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2013-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24SR16-YMN6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM24SR04-YMN6T/2
4-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM95020-WMN6TP
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM93S56-WMN6P
2 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection

Descriptions

Descriptions of STMicroelectronics M24SR02-YMN6T/2 provided by its distributors.

2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
NFC / RFID Tag & Reader IC, I2C, ISO/IEC 13239/14443A/14443-4/7816-4, NFC Forum, 8 Pins, SOIC
M24SR02 Series 2.7 V to 5.5 V 13.56 MHz 2 Kbit EEPROM NFC/RFID Tag IC - SOIC-8
NFC/RFID TAG, 2KBIT, 13.56MHZ, NSOIC-8; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: 2Kbit; Output Power: -; RF IC Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Current Consumption: 100mA; Product Range: M24SR Series; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24SR02-YMN6T 2
  • M24SR02-YMN6T-2
  • M24SR02-YMN6T2
  • M24SR02YMN6T/2
  • M24SR02YMN6T2