STMicroelectronics M95020-WMN6TP

M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95020-WMN6TP.

IHS

Datasheet46 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

Nu Horizons

Jameco (USA)

Inventory History

3 month trend:
+20.31%

CAD Models

Download STMicroelectronics M95020-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.211
Stock
1,312,583
409,369
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
35 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24LC02BT-I/SN
24LC02 Series 2 Kbit I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M95020-WMN6TP provided by its distributors.

M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 2 Kbit, 256 x 8bit, SPI, 10 MHz, NSOIC, 8 Pins
2Kb (256 x 8) 2.5V~5.5V 256x8 2.5V EEPROM,Non-Volatile 5.5V 20MHz 20ns SPI 200Year SOIC-8 SMD mount,glue mount 1.75mm(height)
EEPROM, 2KBIT, -40 TO 85DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95020-WMN6TP,
  • M95020-WMN6TP.
  • M95020WMN6TP