Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M93S56-WMN6P

2 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93S56-WMN6P.

HQonline

Datasheet32 pages11 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+13.58%

CAD Models

Download STMicroelectronics M93S56-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.558
Stock
307,837
890,695
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
5 ms
-
Frequency
2 MHz
2 MHz
Interface
-
Microwire
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM95020-WMN6TP
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24SR02-YMN6T/2
2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM24SR16-YMN6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
STMicroelectronicsM24SR64-YMN6T/2
64-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection

Descriptions

Descriptions of STMicroelectronics M93S56-WMN6P provided by its distributors.

2 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection
M93S56 Series 2 Kb (128 x 16) 2.5 V 3 Wire Microwire® Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 2K-Bit 128 x 16 3.3V/5V 8-Pin SO N Tray
2Kb (128x16) EEPROM, 2.5V~5.5V, Non-Volatile, 2MHz, 200ns, SPI, 200Year Life, SOIC-8, SMD, 1.65mm H
EEPROM, 2KBIT, -40 TO 85DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 128 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93S56-WMN6P.
  • M93S56WMN6P