STMicroelectronics M24C32-RMN6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-RMN6TP.

Factory Futures
Datasheet40 pages11 years ago
Datasheet42 pages12 years ago
LKR
Datasheet51 pages6 years ago
STMicroelectronics
Datasheet48 pages7 years ago
Newark
Datasheet50 pages6 years ago
SHENGYU ELECTRONICS
Datasheet2 pages11 years ago
Mouser
Datasheet34 pages17 years ago

Inventory History

3 month trend:
-25.77%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.206
$ 0.206
Stock
3,432,049
470,612
470,612
Authorized Distributors
11
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M24C32-RMN6TP.

Related Parts

Descriptions

Descriptions of STMicroelectronics M24C32-RMN6TP provided by its distributors.

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
EEPROM, 32KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 32Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-RMN6T/P
  • M24C32-RMN6TP.
  • M24C32RMN6TP

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-RMN6TP.

Factory Futures
Datasheet40 pages11 years ago
Datasheet42 pages12 years ago
LKR
Datasheet51 pages6 years ago
STMicroelectronics
Datasheet48 pages7 years ago
Newark
Datasheet50 pages6 years ago
SHENGYU ELECTRONICS
Datasheet2 pages11 years ago
Mouser
Datasheet34 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant