Microchip 24LC32A-I/SN

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Voltage5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32A-I/SN.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
TME
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages20 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet36 pages14 years ago
Datasheet28 pages18 years ago
DigiKey
Datasheet28 pages17 years ago
iiiC
Datasheet44 pages0 years ago

Inventory History

3 month trend:
-19.40%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.431
$ 0.431
Stock
1,107,388
1,584,267
1,584,267
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC32A-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC32A-I/SN provided by its distributors.

EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC
24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP - 24LC32A-I/SN - EEPROM, 32 Kbit, 4K x 8bit, Serial I2C (2-Wire), 400 kHz, SOIC, 8 Pins
Microchip 24LC32A-I/SN Serial EEPROM Memory,32kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC32A-I/SN
SERIAL EEPROM, 32KBIT, 400KHZ, SOIC-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta
Memory Size KB = 32 / Organisation = 4 k x 8 Bit / Interfaces = I²C / Interfaces = 2-Wire Serial / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 LC32A-I/SN
  • 24LC32A-I/SN.
  • 24LC32A-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Voltage5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32A-I/SN.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
TME
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages20 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet36 pages14 years ago
Datasheet28 pages18 years ago
DigiKey
Datasheet28 pages17 years ago
iiiC
Datasheet44 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements