STMicroelectronics M24C32-WMN6P

EEPROM Serial-I2C 32K-Bit 4K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M24C32-WMN6P 2,705 Buy Now »
USD
0.200 0.194 0.179 0.179 0.179
Verical
M24C32-WMN6P 4,200 Buy Now »
USD
0.218 0.218
Arrow
M24C32-WMN6P 109 Buy Now »
USD
0.905 0.666 0.315 0.315 0.315
Newark 2
26M1750 2,019 Buy Now »
USD
1.09 0.808 0.515 0.404 0.404
56P9110 0 ··
USD
2.77 2.77 2.26 1.81 1.81
Mouser
511-M24C32-WMN6P 864 Buy Now »
USD
0.840 0.650 0.420 0.336 0.273
Future Electronics
M24C32-WMN6P 3,031 Buy Now »
USD
0.275 0.275 0.275
Farnell
1224413 4,819 Buy Now »
GBP
0.654 0.481 0.329 0.135 0.111
element14 APAC
1224413 2,367 Buy Now »
SGD
1.32 1.02 0.658 0.526 0.428
Avnet Europe
M24C32-WMN6P 15,500 Buy Now »
USD
0.075
Rutronik
ICPROM7358 2,400 Buy Now »
USD
0.093 0.090 0.089
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92370 180 Buy Now »
USD
0.446 0.446 0.255 0.255 0.255
Jameco
1996428 436 Buy Now »
USD
0.390 0.310 0.310 0.310
Chip One Stop Global 2
C1S730200444309 109 Buy Now »
USD
0.177 0.143 0.143 0.143
C1S730200282116 410 Buy Now »
USD
0.676 0.591 0.591 0.591
SOS electronic
M 24 C 32-WMN6P 100 Buy Now »
EUR
0.108 0.098 0.087
Quest
M24C32-WMN6P 24 Buy Now »
USD
0.950 0.760 0.760 0.760 0.760
Ewing Components
M24C32-WMN6P 7,670 Send RFQ »
SIE
M24C32-WMN6P 4,600 ··
GreenTree Electronics
M24C32-WMN6P 50,040 Send RFQ »
Schukat
M24C32-WMN6P 5,000 Buy Now »
EUR
0.106 0.072 0.072
TME
M24C32-WMN6P 552 Buy Now »
USD
0.138 0.128 0.097 0.097
Distrelec
M24C32-WMN6P 415 Buy Now »
EUR
0.720 0.660 0.600 0.600 0.600
RS Components
6862453 941 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M24C32-WMN6P Contact ··
Touchstone Systems
M24C32-WMN6P Contact ··

Descriptions

M24C32 Series 32 Kb ( 4K x 8 ) Serial I2C Bus 2.5 V EEPROM - SOIC-8N
Future Electronics
Memory; EEPROM; I2C; 4kx8bit; 2.5÷5.5V; SO8
TME
EEPROM serial 32K I2C 2,5-5,5V SO8
SOS electronic
EEPROM SERIAL 32K, SMD, SO-8-8; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:32Kbit; Memory Configuration:4K x 8bit; Frequency:400kHz; Voltage, Memory Vcc:5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; ;RoHS Compliant: Yes
Newark
EEPROM [ST] M24C32-WMN6P EEPROM
Distrelec
IC, EEPROM SERIAL 32K, SMD, SO-8-8; Memory Size:32Kbit; Memory Configuration:4096 x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Access Time:900ns; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:24; Device Marking:M24C32; Frequency:400kHz; IC Generic Number:24C32; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24C32; Memory Configuration:4K x 8; Memory Size:32Kbit; Memory Type:EEPROM; Memory Voltage Vcc:5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:5V
element14 APAC
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N
Avnet Europe
EEPROM ser 5V 4kx8 SO8
Schukat
EEPROM I2C 32KBit SOIC8
RS Components
EEPROM SERIAL 32K, SMD, SO-8-8; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:32Kbit; Memory Configuration:4K x 8bit; Frequency:400kHz; Voltage, Memory Vcc:5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:24; IC Generic Number:24C32; Logic Function Number:24C32; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5V
Farnell
32 Kbit serial I2C bus EEPROM
STMicroelectronics
EEPROM Serial-I2C 32K-Bit 4K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N
Jameco
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N
Chip One Stop Global
EEPROM Serial-I2C 32K-Bit 4K x 8 3.3V/5V 8-Pin SO N
North Star Micro
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N Tube
Verical
IC Memory 24C32/SO/M24C32WMN6P SGS THOMSON RoHS EEPROM SO
Halfin
STMICROELECTRONICS M24C32-WMN6P EEPROM
Avnet
E²ser.I²C 4Kx8 SO8 2.5V
Rutronik

Technical Specifications

Frequency 400 kHz
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Clock Speed 400 kHz 1 MHz (max)
Number of Pins 8
Supply Voltage (DC) 2.5 V (min)
Case / Package / Footprint SO
Access Time 900 ns
Lead-Free Status Lead Free
Packaging Tube
Memory Size 4 kB
RoHS Compliant

Documents

STMicroelectronics
Datasheet 48 pages 7 months ago
Future Electronics
Datasheet 40 pages 4 years ago
Datasheet 39 pages 8 years ago
Farnell
Datasheet 42 pages 5 years ago
Datasheet 39 pages 8 years ago
Datasheet 38 pages 7 years ago
Jameco
Datasheet 39 pages 8 years ago
Mouser
Datasheet 34 pages 10 years ago
TME
Datasheet 38 pages 9 years ago
Nu Horizons
Datasheet 35 pages 9 years ago

Images

Alternate Names

ST MICRO M24C32-WMN6P
STM M24C32-WMN6P
SGS M24C32-WMN6P
SGS THOMSON M24C32-WMN6P
INMOS M24C32-WMN6P
SGS THOMPSON M24C32-WMN6P
SESCOSEM M24C32-WMN6P
STMICR M24C32-WMN6P
ST8 M24C32-WMN6P
STMICROE M24C32-WMN6P
WAFERSCALE M24C32-WMN6P
SGS-ATES M24C32-WMN6P
ST/SGS M24C32-WMN6P
ST MICROELECTRONICS SEMI M24C32-WMN6P
THOMS M24C32-WMN6P
ST MIC M24C32-WMN6P
SGST M24C32-WMN6P
STMICROELECTRON M24C32-WMN6P
WAFERSCALE INTEGRATION INC M24C32-WMN6P
SGS-Thomson Microelectronics M24C32-WMN6P
STMICROELECT M24C32-WMN6P
SGS THOMP M24C32-WMN6P
SGS/ST M24C32-WMN6P
FAROUDJA M24C32-WMN6P
STMICROEL M24C32-WMN6P
ST Microeletronics M24C32-WMN6P

Search for other parts like M24 »