Analog Devices LTC1864ACMS8#TRPBF

Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)6 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation400 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityUnipolar
Power Dissipation400 mW
Resolution2 B
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864ACMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet24 pages16 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Inventory History

3 month trend:
-7.08%

Alternate Parts

Price @ 1000
$ 11.95
$ 13.034
$ 13.034
Stock
64,290
145,610
145,610
Authorized Distributors
4
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864ACMS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1864ACMS8#TRPBF provided by its distributors.

Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864ACMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)6 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation400 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityUnipolar
Power Dissipation400 mW
Resolution2 B
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864ACMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet24 pages16 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements