Analog Devices AD7694ARMZ

Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins8
Technical
Input Capacitance30 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation6.3 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation6.3 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
element14 APAC
Datasheet16 pages9 years ago
Augswan
Datasheet17 pages9 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-9.33%

Alternate Parts

Price @ 1000
$ 14.68
$ 14.235
$ 14.235
Stock
217,318
174,241
174,241
Authorized Distributors
9
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7694ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7694ARMZ provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
ADC, 16BIT, 250KSPS, MSOP-8; Available until stocks are exhausted Alternative available
16-Bit 250 KSPS Serial MSOP I.
IC ADC 16BIT SAR 250KSPS 8MSOP
Adc, 16Bit, 250Ksps, Msop-8; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7694ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins8
Technical
Input Capacitance30 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation6.3 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation6.3 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
element14 APAC
Datasheet16 pages9 years ago
Augswan
Datasheet17 pages9 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements