Analog Devices AD7694ARMZRL7

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Input Capacitance30 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation6.3 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityUnipolar
Power Dissipation6.3 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694ARMZRL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
Augswan
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+26.74%

Alternate Parts

Price @ 1000
$ 14.235
$ 14.68
$ 14.68
Stock
174,241
217,318
217,318
Authorized Distributors
11
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7694ARMZRL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7694ARMZRL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
16-Bit 250 KSPS Serial MSOP I.
Analog to Digital Converters - ADC 250 kSPS 16-BIT
IC ADC 16BIT SAR 250KSPS 8-MSOP
ADC, 16BIT, 250KSPS, -40 TO 85DEG C; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Input Capacitance30 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation6.3 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityUnipolar
Power Dissipation6.3 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694ARMZRL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
Augswan
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements