Analog Devices LT3467AES6#TRMPBF

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, BIPolar, PDSO6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Frequency2.1 MHz
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage40 V
Max Supply Voltage16 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Outputs1
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
element14
Datasheet16 pages16 years ago
Nu Horizons
Datasheet16 pages15 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-9.65%

Alternate Parts

Price @ 1000
$ 3.205
$ 3.251
$ 3.251
Stock
312,933
241,779
241,779
Authorized Distributors
11
12
12
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
2.5 A
-
-
Switching Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Input Voltage
2.4 V
2.2 V
2.2 V
Max Input Voltage
16 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
40 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3467AES6#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3467AES6#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, BIPolar, PDSO6
Conv DC-DC 2.2V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R
Sp-Swreg/Monolithic 1.1A, 2.1Mhz Boost Converter With Ss
DC DC CONV, 1.1A, 2.1MHZ, TSOT23-6; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:40V; Output Current:1.1A; Voltage Regulator Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:40V; Base Number:3467; Frequency:2.1MHz; Input Voltage Max:16V; Output Current Max:430mA; Output Voltage Max:40V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:2.4V; Switch Output Current Isw Max:1.1A; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3467AES6 TRMPBF
  • LT3467AES6#TRMPBF .
  • LT3467AES6#TRMPBF.
  • LT3467AES6TRMPBF

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Frequency2.1 MHz
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage40 V
Max Supply Voltage16 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Outputs1
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
element14
Datasheet16 pages16 years ago
Nu Horizons
Datasheet16 pages15 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements