Analog Devices LT3467AES6#TRPBF

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AES6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+50.01%

Alternate Parts

Price @ 1000
$ 3.251
$ 3.205
$ 3.205
Stock
243,042
312,933
312,933
Authorized Distributors
12
11
11
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
2.5 A
2.5 A
Switching Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Input Voltage
2.2 V
2.4 V
2.4 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3467AES6#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3467AES6#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R
1.1A, 2.1MHz Boost Converter with SS
DC/DC CONV, BOOST, 2.1MHZ, 85DEG C; Available until stocks are exhausted
IC REG MULTI CONFIG ADJ TSOT23-6
Ic,Smps Controller,Current-Mode,Tsop,6Pin,Plastic
1.1A Boost DC/DC Conv w/ Int S
SOT-236 1.1A 2.1MHZ BOOST CONV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3467AES6#TRPBF.
  • LT3467AES6TRPBF
  • LT3467AES6TRPBF.

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Operating Temperature85 °C
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AES6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements