Texas Instruments TPS563209DDCT

17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle65 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage7 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current650 µA
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage7 V
PackagingCut Tape (CT)
Quiescent Current650 µA
Switching Frequency650 kHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563209DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages8 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages3 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.415
$ 0.415
Stock
3,931,937
18,719,500
18,719,500
Authorized Distributors
3
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
7 V
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563209DDCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS563209DDCT provided by its distributors.

17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
Switching Voltage Regulators 17 V Input, 3A SOT-23 6-SOT -40to85
Switching Regulator, 3A, 650kHz Switching Freq-Max, PDSO6
Sync Buck Regulator, 650Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS563209DDCT
TPS563209 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 1.6mm 3A 650kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS563209DDCT .

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle65 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage7 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current650 µA
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage7 V
PackagingCut Tape (CT)
Quiescent Current650 µA
Switching Frequency650 kHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563209DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages8 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago