onsemi LP2950ACZ-5.0RAG

LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACZ-5.0RAG.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago

Inventory History

3 month trend:
-8.22%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.384
$ 0.384
Stock
621,813
450,171
450,171
Authorized Distributors
10
7
7
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
6 V
6 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2950ACZ-5.0RAG.

Related Parts

Descriptions

Descriptions of onsemi LP2950ACZ-5.0RAG provided by its distributors.

LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
LP2950ACZ-5.0RAG, LDO Voltage Regulator,100mA,5V.5%,Maximum of 30 Vin,3-Pin TO-92 | ON Semiconductor LP2950ACZ-5.0RAG
Ldo, Fixed, 5V, 0.1A, To-92-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Rohs Compliant: Yes |Onsemi LP2950ACZ-5.0RAG
LP2950 Tape & Reel (TR) Through Hole Over Current Over Temperature voltage regulator linear 350mV 5.33mm 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACZ5.0RAG

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACZ-5.0RAG.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago