onsemi LP2950CZ-5.0G

LP2950 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Current Rating100 mA
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Reference Voltage1.26 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-5.0G.

Newark
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages7 years ago
onsemi
Datasheet23 pages13 years ago
Augswan
Datasheet22 pages5 years ago
element14 APAC
Datasheet22 pages9 years ago
Farnell
Datasheet22 pages9 years ago
TME
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+30.65%

Alternate Parts

Price @ 1000
$ 0.398
$ 0.342
$ 0.342
Stock
200,349
315,749
315,749
Authorized Distributors
9
9
9
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
6 V
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2950CZ-5.0G.

Related Parts

Descriptions

Descriptions of onsemi LP2950CZ-5.0G provided by its distributors.

LP2950 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - TO-92
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk
Output Type:fixed; Input Voltage Min:6V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:350Mv; No. Of Pins:3Pins; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CZ-5.0G.
  • LP2950CZ5.0G

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Current Rating100 mA
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Reference Voltage1.26 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-5.0G.

Newark
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages7 years ago
onsemi
Datasheet23 pages13 years ago
Augswan
Datasheet22 pages5 years ago
element14 APAC
Datasheet22 pages9 years ago
Farnell
Datasheet22 pages9 years ago
TME
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago