onsemi MC78L05ABPRAG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRAG.

Newark
Datasheet15 pages7 years ago
Datasheet15 pages8 years ago
Datasheet14 pages10 years ago
onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
iiiC
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+5.11%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.14
$ 0.14
Stock
337,705
6,252,422
6,252,422
Authorized Distributors
9
12
12
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ABPRAG.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ABPRAG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel
MC78L05ABPRAG, Single Linear Voltage Regulator, 100mA 5 V, 3-Pin TO-92 | ON Semiconductor MC78L05ABPRAG
LINEAR VOLT REG, 5V, 0.1A, TO-92-3
MC78L05 Tape & Reel (TR) Through Hole Over Temperature Short Circuit voltage regulator linear 1.7V 5.33mm 100mA -40C~125C
LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 5V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ABPRAG.

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRAG.

Newark
Datasheet15 pages7 years ago
Datasheet15 pages8 years ago
Datasheet14 pages10 years ago
onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
iiiC
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago