Texas Instruments LMZ35003RKGT

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins41
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Duty Cycle85 %
Max Input Voltage50 V
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage15 V
Max Power Dissipation38 W
Max Supply Voltage50 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage7 V
Nominal Supply Current700 µA
Number of Outputs1
Operating Supply Current-900 nA
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet26 pages10 years ago
Datasheet31 pages6 years ago
Datasheet30 pages10 years ago
Datasheet30 pages10 years ago
Farnell
Datasheet30 pages10 years ago
Arrow.cn
Datasheet30 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 12.58
$ 10.49
$ 10.49
Stock
152,539
308,831
308,831
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
41
41
41
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
50 V
50 V
50 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ35003RKGT provided by its distributors.

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
BUCK DC-DC CONVERTER, ADJUSTABLE, 1MHZ, QFN-41
Voltage Regulators - Switching Regulators 2.5A Power Module w/ 7V-50V Input
Switching Regulator, 2.5A, 1000kHz Switching Freq-Max
Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R
IC, POWER MODULE, PWR GOOD, QFN-41; Type Convertisseur DC/DC: -; Tension, entrée min.: 7V; Tension, entrée max..: 50V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 41Broche(s); Courant,
Ic, Power Module, Pwr Good, Qfn-41; Dc/Dc Converter Type:-; Input Voltage Min:7V; Input Voltage Max:50V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:41Pins; Output Current:2.5A; Output Voltage Min:2.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ35003RKGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ35003RKGT .

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins41
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Duty Cycle85 %
Max Input Voltage50 V
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage15 V
Max Power Dissipation38 W
Max Supply Voltage50 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage7 V
Nominal Supply Current700 µA
Number of Outputs1
Operating Supply Current-900 nA
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet26 pages10 years ago
Datasheet31 pages6 years ago
Datasheet30 pages10 years ago
Datasheet30 pages10 years ago
Farnell
Datasheet30 pages10 years ago
Arrow.cn
Datasheet30 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago