Texas Instruments LMZ36002RVQT

4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins43
Technical
Ambient Temperature Range High105 °C
Efficiency93 %
FeaturesOCP, OTP, UVLO
Max Duty Cycle95 %
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current2 A
Max Output Voltage7.5 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage4.5 V
Nominal Supply Current600 µA
Number of Outputs1
Operating Supply Voltage60 V
Output Current2 A
Output TypeAdjustable
Output Voltage7.5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 17.5 V
Dimensions
Height4.4 mm
Length10 mm
Thickness4.3 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ36002RVQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet36 pages8 years ago
Augswan
Datasheet36 pages3 years ago
element14 APAC
Datasheet33 pages8 years ago
Farnell
Datasheet29 pages8 years ago
Upverter
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.478
$ 5.41
Stock
88,708
117,848
Authorized Distributors
5
3
Case/Package
QFN
QFN
Number of Pins
43
43
Number of Outputs
1
-
Max Output Current
2 A
-
Switching Frequency
1 MHz
-
Min Input Voltage
4.5 V
-
Max Input Voltage
60 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
7.5 V
-
Efficiency
93 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ36002RVQT provided by its distributors.

4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Switching Regulator, 2A, 1000kHz Switching Freq-Max, PXSS43
Module DC-DC 1-OUT 2.5V to 7.5V 2A Medical 43-Pin QFN T/R
DC/DC CONV, SYNC BUCK, 1MHZ, B3QFN-43; Type Convertisseur DC/DC: -; Tension, entrée min.: 4.5V; Tension, entrée max..: 60V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: B3QFN; Nombre de broches: 43Broche(s); Co
DC/DC Converter, SYNC BUCK, 1MHZ, B3QFN-43; DC / DC Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:60V; No. of Outputs:1 Output; DC / DC Converter IC Case:B3QFN; No. of Pins:43Pins; Output Current:2A; Output Voltage Min:2.5V; Output Voltage Max:7.5V; Switching Frequency:1MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:105°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Max:7.5V; Adjustable Output Voltage Min:2.5V; No. of Outputs:1Outputs; Output Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ36002RVQT .

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins43
Technical
Ambient Temperature Range High105 °C
Efficiency93 %
FeaturesOCP, OTP, UVLO
Max Duty Cycle95 %
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current2 A
Max Output Voltage7.5 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage4.5 V
Nominal Supply Current600 µA
Number of Outputs1
Operating Supply Voltage60 V
Output Current2 A
Output TypeAdjustable
Output Voltage7.5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 17.5 V
Dimensions
Height4.4 mm
Length10 mm
Thickness4.3 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ36002RVQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet36 pages8 years ago
Augswan
Datasheet36 pages3 years ago
element14 APAC
Datasheet33 pages8 years ago
Farnell
Datasheet29 pages8 years ago
Upverter
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago