Texas Instruments LMZ35003RKGR

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins41
Technical
Efficiency93 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output Voltage15 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages8 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet31 pages6 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet29 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 10.226
$ 12.58
$ 3.51
Stock
344,454
144,625
5,604
Authorized Distributors
4
3
9
Case/Package
QFN
QFN
-
Number of Pins
41
41
-
Number of Outputs
1
1
-
Max Output Current
2.5 A
2.5 A
-
Switching Frequency
1 MHz
1 MHz
-
Min Input Voltage
7 V
7 V
-
Max Input Voltage
50 V
50 V
-
Min Output Voltage
-
2.5 V
-
Max Output Voltage
-
15 V
-
Efficiency
93 %
93 %
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ35003RKGR provided by its distributors.

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
DC-DC CONVERTER, BUCK, ADJUSTABLE, 1MHZ, B1QFN-41, FULL REEL
Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R / DC/DC CONVERTER 2.5-15V 38W
Switching Regulator, 2.5A, 1000kHz Switching Freq-Max

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins41
Technical
Efficiency93 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.5 A
Output Voltage15 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages8 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet31 pages6 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago