Texas Instruments LMP8350MAX/NOPB

Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product118 MHz
Input Offset Voltage (Vos)3.2 mV
Max Supply Voltage12 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)111 dB
Resistance480 kΩ
Voltage Gain75 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8350MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+450%

Alternate Parts

Price @ 1000
$ 3.41
$ 4.388
$ 4.388
Stock
135,534
290,395
290,395
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
507 V/µs
507 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
118 MHz
Input Offset Voltage (Vos)
3.2 mV
3.2 mV
3.2 mV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
111 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8350MAX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP8350MAX/NOPB provided by its distributors.

Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
SP Amp Differential Amp Single 12V 8-Pin SOIC T/R
ADC Driver IC Data Acquisition 8-SOIC
LMP8350 ULTRA LOW DISTORTION FUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8350MAXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product118 MHz
Input Offset Voltage (Vos)3.2 mV
Max Supply Voltage12 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)111 dB
Resistance480 kΩ
Voltage Gain75 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8350MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago