STMicroelectronics TSH111ID

Low noise, large bandwidth op-amp with standby
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product100 MHz
Input Bias Current14 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage6 V
Output Current47 mA
Output Current per Channel47 mA
Output Voltage2 V
Power Supply Rejection Ratio (PSRR)49 dB
Slew Rate450 V/µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH111ID.

element14 APAC
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet15 pages18 years ago
Farnell
Datasheet19 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TSH111ID.

Related Parts

Descriptions

Descriptions of STMicroelectronics TSH111ID provided by its distributors.

Low noise, large bandwidth op-amp with standby
Operational Amplifiers - Op Amps Single Widebnd Lo-No
ROHS3Compliant EAR99 TSH111 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 3muA 3mV 49dB
OP-AMP 2000 uV OFFSET-MAX PDSO8
OP AMP, LOW NOISE, SMD, SOIC8, 111; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:450Vµs; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Noise; Base Number:111; Gain Bandwidth:81MHz; IC Generic Number:111; Input Offset Voltage Max:3mV; Logic Function Number:111; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage:2V; Package / Case:SOIC; Slew Rate:450V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product100 MHz
Input Bias Current14 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4 mA
Operating Supply Voltage6 V
Output Current47 mA
Output Current per Channel47 mA
Output Voltage2 V
Power Supply Rejection Ratio (PSRR)49 dB
Slew Rate450 V/µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH111ID.

element14 APAC
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet15 pages18 years ago
Farnell
Datasheet19 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant