Analog Devices AD8137YRZ-REEL7

SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth110 MHz
Bandwidth76 MHz
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product110 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Output Current per Channel20 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)79 dB
Resistance800 kΩ
Response Time100 ns
Schedule B8542390000
Settling Time100 ns
Slew Rate450 V/µs
Voltage Gain0.172 dB
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Augswan
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-21.91%

Alternate Parts

Price @ 1000
$ 2.119
$ 2.305
$ 2.305
Stock
556,412
371,193
371,193
Authorized Distributors
10
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8137YRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8137YRZ-REEL7 provided by its distributors.

SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
The AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. The AD8137 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8137. External feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The power-down feature is beneficial in critical low power applications. The AD8137 is manufactured on Analog Devices, Inc., proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. The AD8137 is available in the small 8-lead SOIC package and 3 mm × 3 mm LFCSP package. It is rated to operate over the extended industrial temperature range of -40°C to +125°C. APPLICATIONS ADC drivers Portable instrumentation Battery-powered applications Single-ended-to-differential converters Differential active filters Video amplifiers Level shifters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8137YRZREEL7

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth110 MHz
Bandwidth76 MHz
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product110 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Output Current per Channel20 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)79 dB
Resistance800 kΩ
Response Time100 ns
Schedule B8542390000
Settling Time100 ns
Slew Rate450 V/µs
Voltage Gain0.172 dB
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Augswan
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements