Taiyo Yuden LMK105BJ104KV-F

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BJ104KV-F.

Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet55 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet61 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-6.80%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
16,751,769
25,682,200
25,682,200
Authorized Distributors
11
12
12
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK105BJ104KV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK105BJ104KV-F provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R
CAPACITOR, CERAMIC MULTILAYER; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Package / Case:0402; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK105 BJ 104KVF
  • LMK105 BJ104KV-F
  • LMK105 BJ104KVF
  • LMK105-BJ104KV-F
  • LMK105BJ104KV-F.
  • LMK105BJ104KVF
  • RM LMK 105 BJ104KV-F
  • RM LMK105 BJ104KV- F
  • RM LMK105 BJ104KV-F
  • RM LMK105BJ104KV-F
  • RMLMK105BJ104KV-F
  • RMLMK105BJ104KVF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BJ104KV-F.

Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet55 pages6 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet61 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant