Yageo CC0402KRX5R6BB104

Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Dissipation Factor5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R6BB104.

element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages5 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet14 pages7 years ago
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet14 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
element14
Datasheet18 pages13 years ago
Datasheet17 pages17 years ago

Inventory History

3 month trend:
+12.11%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
$ 0.006
$ 0.004
$ 0.013
$ 0.012
$ 0.031
$ 0.007
$ 0.007
$ 0.009
Stock
42,974,220
41,429,726
21,873,544
18,602,389
43,742,014
5,909,611
177,069
286,861
8,666,172
19,297,690
592,289
Authorized Distributors
16
11
15
11
11
6
11
5
14
5
6
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
-
500 µm
500 µm
500 µm
550 µm
500 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX5R6BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX5R6BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Cap, 0.1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R6BB104
Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85Ž Paper T/R
Capacitor 100nF 10V 0402 SMD X5R (reel)
CERAMIC CAPACITOR, 0.1UF, 10V, X5R, 10%, 0402, FULL REEL; Capacitance:0.1µF; Voltage Rating:10V; Ceramic Capacitor Case:0402 ^1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CC Series
Capacitance nF = 100 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402KRX5R6BB104.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Dissipation Factor5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX5R6BB104.

element14 APAC
Datasheet16 pages17 years ago
Datasheet18 pages5 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet14 pages7 years ago
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet14 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
element14
Datasheet18 pages13 years ago
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago