Murata GRM155R61A104KA01D

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A104KA01D.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page16 years ago
Upverter
Datasheet151 pages18 years ago
Datasheet30 pages8 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet4 pages3 years ago
Megastar
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet1 page13 years ago
Farnell
Datasheet155 pages15 years ago

Inventory History

3 month trend:
-49.29%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.009
$ 0.006
$ 0.004
$ 0.013
$ 0.031
$ 0.007
$ 0.012
$ 0.007
$ 0.009
Stock
40,427,428
42,974,220
21,394,933
18,381,576
39,082,499
5,908,611
286,861
8,666,172
176,569
19,297,708
592,289
Authorized Distributors
11
16
15
11
11
6
5
14
11
5
6
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
-
500 µm
500 µm
550 µm
500 µm
500 µm
550 µm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R61A104KA01D.

Related Parts

Descriptions

Descriptions of Murata GRM155R61A104KA01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85°C Paper T/R
MURATA GRM155R61A104KA01D / CAP CER .1UF 10V 10% X5R 0402
Ceramic Capacitor 100nF, 10VDC, 0402, ±10 %
Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, Smd, Full Reel; Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R61A104KA01D
Capacitor, 0.1µF, 10V, 10%, X5R, 0402; Capacitance:0.1µF; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 10%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A104KA01 D
  • GRM155R61A104KA01D.
  • GRM155R61A104KA01D..

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A104KA01D.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page16 years ago
Upverter
Datasheet151 pages18 years ago
Datasheet30 pages8 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet4 pages3 years ago
Megastar
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet1 page13 years ago
Farnell
Datasheet155 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago