Texas Instruments LMH6642MF/NOPB

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6642MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago
Datasheet32 pages13 years ago

element14

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-7.92%

CAD Models

Download Texas Instruments LMH6642MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6642MF/NOPB.

Related Parts

Texas InstrumentsLMH6639MF/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsLMH6639MF
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8091ART-R2
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA354AIDBVT
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8027ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMH6642MF/NOPB provided by its distributors.

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier R-R O/P ±6.4V/12.8V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMH6642 Matte Tin (Sn) op amp amplifier circuit 2.9mm 1.6muA 5V 57000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, 46MHz Band Width, BIPolar, PDSO5
Single channel 1.6uA 135V/us SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Sgl 3V 130Mhz,R-R Out Amp
Operational Amplifier (Op-Amp) IC; Numbe
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:135V/µs; No. of Pins:5; Bandwidth:130MHz; Leaded Process Compatible:Yes; Package/Case:5-SOT-23; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
OP AMP, SINGLE, 130MHZ, POWERWISE; No. of Amplifiers: 1 Amplifier; Bandwidth: 130MHz; Slew Rate: 135V/µs; Supply Voltage Range: 2.7V to 12.8V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 12.8V; Gain Bandwidth: 130MHz; I/O Type: Rail-Rail Outputs; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 12.8V; Supply Voltage Min: 2.7V
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6642MF/NOPB .
  • LMH6642MF/NOPB.
  • LMH6642MFNOPB