Texas Instruments OPA354AIDBVT

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

Newark

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-63.89%

CAD Models

Download Texas Instruments OPA354AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.709
$ 1.35
$ 1.35
Stock
415,974
730,679
730,679
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDBVT.

Related Parts

Texas InstrumentsOPA357AIDBVT
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsLMH6642MF/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MFX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8091ART-R2
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesADA4805-1ARJZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA354AIDBVT provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA354 Cut Tape (CT) op amp buffer circuit 2.9mm 6mA 8mV 100000kHz
Operational Amplifier, 1 Func, 8000uV Offset-Max, 90MHz Band Width, CMOS, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH5
100MHz 3pA 250MHz Single channel SOT-23-5 Precision Op Amps ROHS
Texas Instruments High speed operational amplifier, single channel, SOT-23encapsulation, Dual power, surface mount, 5Pin
Precision Operational Amplifier
Op Amp, Cmos 250Mhz Rri/O, Sot-23-5; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA354AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA354AIDBVT .
  • OPA354AIDBVT.