Texas Instruments LMH6639MF

LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6639MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago

Farnell

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6639MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6639MF.

Related Parts

Analog DevicesAD8051ARTZ-R2
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5
Texas InstrumentsLMH6642MF/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MFX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MF
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8091ART-R2
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6639MF provided by its distributors.

LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6
4.18mA 200V/μs 19nV/rtHz 90MHz shutdown Rail to Rail 112mA 1 1 5V ±6V,12V 1.3mV 1.4μA 228MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
OP AMP, SINGLE 190MHZ RRO, POWERWISE; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:190MHz; Slew Rate:200V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:6639; Gain Bandwidth:190MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:7mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.