Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6639MF/NOPB

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6639MF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+569%

CAD Models

Download Texas Instruments LMH6639MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6639MF/NOPB.

Related Parts

Texas InstrumentsLMH6642MF/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MFX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6642MF
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6639MF/NOPB provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6
190MHz ail-to- ail Output Amplifier with Disable 6-SOT-23 -40 to 85
Single channel 1.4uA 200V/us 90MHz 1.3mV SOT-23-6 Operational Amplifier ROHS
ROHS3Compliant EAR99 LMH6639 Tape & Reel (TR) op amp amplifier circuit 2.9mm 3.25muA 5V 86000kHz
Op Amp, Voltage Feedback, Rail-to-Rail, Shutdown, 112mA, 5V ±6V/12V, 1.3mV, 1.4μA, 228MHz, SOT-23-6, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:190MHz; Slew Rate:172V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6639MF/NOPB .
  • LMH6639MF/NOPB.
  • LMH6639MFNOPB