Texas Instruments LMC6484AIN

CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484AIN.

National Semiconductor

Datasheet24 pages14 years ago
Datasheet22 pages25 years ago

iiiC

Farnell

CAD Models

Download Texas Instruments LMC6484AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6484IN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
onsemiMC3403P
IC OPAMP QUAD DIFF INPUT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Texas Instruments LMC6484AIN provided by its distributors.

CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
OP Amp Quad GP R-R I/O 15.5V 14-Pin PDIP Rail
Soft Sw PWM Cntrlr Controller 58.2kHz to 61.8kHz/225kHz to 245kHz 16-Pin SO Tube
Non-RoHS Compliant EAR99 LMC6484 Tin/Lead (Sn/Pb) op amp amplifier circuit 19.05mm 0.02pA 750muV 1500kHz
IC,LMC6484AIN,DIP-14, OP-AMP LP R-R
IC, OP AMP, QUAD CMOS, 6484, DIP14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6484; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6484; Input Offset Voltage Max:0.75mV; Logic Function Number:6484; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:0.9V/µs; Supply Current Max:20fA; Supply Voltage + Nom:3V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6484AIN.