STMicroelectronics LM2902N

Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902N.

IHS

Datasheet21 pages15 years ago
Datasheet9 pages26 years ago

STMicroelectronics

Farnell

ODG (Origin Data Global)

element14

CAD Models

Download STMicroelectronics LM2902N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.13
Stock
529,854
279,379
279,379
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.3 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
16 V
16 V
Operating Supply Current
1.5 mA
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-02-14

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of STMicroelectronics LM2902N provided by its distributors.

Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
OP AMP, LOW POWER, QUAD, DIP-14,VS 3 TO 30V, IS 1.5MA, VOS 2MV, IIB 20NA, IIO 2NA
QUAD OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
175μA 400mV/μs 40nV/rtHz 1.3MHz 50dB Rail to Rail 40mA 4 4 3V 30V 7mV 250nA 1.3MHz Operation Amplifier DIP-14 Through hole mounting 5.1mm(height)
IC, OP AMP QUAD SGL SUPPLY 14DIP; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.3MHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2902; Gain Bandwidth:1.3MHz; Package / Case:PDIP; Slew Rate:0.4V/µs; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902 N
  • LM 2902N
  • LM2902N.