Texas Instruments LM78L05AIMX/NOPB

IC REG LDO 5V 0.1A 8SOIC / LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Dropout Voltage1.6 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage6.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation750 mW
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05AIMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet19 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet35 pages2 years ago
LCSC
Datasheet35 pages1 year ago

Inventory History

3 month trend:
+170%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.834
$ 0.834
Stock
973,136
2,296,037
2,296,037
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
6.7 V
6.7 V
6.7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.6 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78L05AIMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM78L05AIMX/NOPB provided by its distributors.

IC REG LDO 5V 0.1A 8SOIC / LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R
100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125
Voltage Regulator; linear, LDO; fixed; Vout: 5V; Vin: 6.7-30V; 100mA; -40+125 deg.C; SMD; SO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L05AIMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Dropout Voltage1.6 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage6.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation750 mW
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05AIMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet19 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet35 pages2 years ago
LCSC
Datasheet35 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago