Texas Instruments LM78L05ACM

100 mA 5V Fixed Output Linear Regulator 8-SOIC 0 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM78L05ACM 1,998 Buy Now »
USD
0.365 0.356 0.319 0.319 0.319
Digi-Key
LM78L05ACM-ND 929 Buy Now »
USD
0.850 0.746 0.572 0.362 0.294
Verical
LM78L05ACM 380 Buy Now »
USD
0.282
Chip One Stop Japan
TI01-0277633 1,201 Buy Now »
USD
0.403 0.365 0.339 0.339
Rochester Electronics
LM78L05ACM 2,554 Buy Now »
USD
0.330 0.330 0.290 0.260 0.260
Farnell
9489436 5,861 Buy Now »
GBP
0.455 0.371 0.215 0.182 0.182
element14 APAC
9489436 5,302 Buy Now »
SGD
1.33 1.17 0.895 0.566 0.460
Avnet Europe
LM78L05ACM 0 ··
EUR
0.512 0.373 0.293
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
LM78L05ACM 13,779 Buy Now »
Quest
LM78L05ACM 1,642 Buy Now »
USD
0.900 0.720 0.450 0.234 0.234
Gerber
LM78L05ACM 1,414 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Jameco
902186 377 Buy Now »
USD
0.650 0.500 0.500 0.500
Freelance Electronics
LM78L05ACM 58 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Area51
LM78L05ACM 120 ··
USD
0.195 0.195 0.195 0.195 0.195
Express Electronics
LM78L05ACM 45 Buy Now »
Direct Components
LM78L05ACM 76 Send RFQ »
NetSource Technology
LM78L05ACM 1,500 ··
Freedom EMG
LM78L05ACM 95 ··
Panther Parts
LM78L05ACM 170 Send RFQ »
South Electronics
LM78L05ACM 1,024 ··
ChipNet
LM78L05ACM 97 Buy Now »
USD
0.590 0.590 0.290 0.290 0.290
STLAA.com
LM78L05ACM 114 ··
Ewing Components
LM78L05ACM 7,653 Send RFQ »
4 Star Electronics
LM78L05ACM 34 Send RFQ »
Rotakorn
LM78L05ACM 40 ··
Florida Circuit
LM78L05ACM 328 ··
SIE
LM78L05ACM 543 ··
Abacus Technologies
LM78L05ACM 1,875 ··
GreenTree Electronics
LM78L05ACM 352 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM78L05ACM Contact ··
USD
0.620 0.620 0.620
Bristol Electronics
LM78L05ACM Contact Buy Now »
Summit Electronics
LM78L05ACM Contact Send RFQ »
Touchstone Systems
LM78L05ACM Contact Send RFQ »
Chip 1 Exchange
LM78L05ACM Contact ··
SemiconductorPLUS
LM78L05ACM Contact ··
XS Micro
LM78L05ACM Contact ··

Descriptions

IC, V REG +5.0V, SMD, 78L05, SOIC8; Primary Input Voltage:10V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:5%; Base Number:78; Device Marking:LM78L05ACM; IC Generic Number:78L05; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:78; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:5V; Supply Voltage Max:20V; Supply Voltage Min:7V; Voltage:5V; Voltage Regulator Type:Positive Fixed
Farnell
IC REG LDO 5V 0.1A 8SOIC
Rotakorn
Standard Regulator 5 Volt 0.14 Amp 8-Pin SOIC N Rail
Jameco
IC, V REG +5.0V, SMD, 78L05, SOIC8; Primary Input Voltage:10V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:5%; Base Number:78; Device Marking:LM78L05ACM; IC Generic Number:78L05; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:78; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:5V; Supply Voltage Max:20V; Supply Voltage Min:7V; Voltage:5V; Voltage Regulator Type:Positive Fixed
element14 APAC
IC VOLT REG 5V 100MA 8-SOIC
Florida Circuit
LDO Regulator Pos 5V 0.1A 8-Pin SOIC Rail
Chip One Stop Japan
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail
Avnet
IC REG LDO 5V 0.1A 8SOIC
Digi-Key
100 mA 5V Fixed Output Linear Regulator 8-SOIC 0 to 125
Texas Instruments
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB
iiiC
Standard Regulator Pos 5V 0.1A 8-Pin SOIC Tube
Verical
Standard Regulator 5 Volt 0.14 Amp 8-Pin SOIC
Component Sense
LDO Regulator Pos 5V 0.1A 8-Pin SOIC
ChipNet
8 pin 3-Terminal Positive Regulators 95 per tube
Gerber

Technical Specifications

Packaging Rail
Lifecycle Status Active
Output Voltage 5 V
REACH SVHC Compliance No SVHC
Number of Pins 8
Lead-Free Status Contains Lead
RoHS Non-Compliant
Number of Outputs 1
Supply Voltage (DC) 35 V (max)
Case / Package / Footprint SOIC
Output Current 100 mA
Current Rating 100 mA
Number of Regulated Outputs 1
Quiescent Current 400 µA
Dropout Voltage 1.6 V
Output Capacitor Type Ceramic

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 19 pages 3 years ago
Datasheet 21 pages 2 years ago
Datasheet 21 pages 2 years ago
Verical
Datasheet 15 pages 4 years ago
Datasheet 14 pages 5 years ago
Digi-Key
Datasheet 14 pages 10 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Jameco
Datasheet 15 pages 10 years ago
iiiC
Datasheet 15 pages 4 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 21 pages 2 years ago
Farnell
Datasheet 18 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI LM78L05ACM
TEXAS LM78L05ACM
TEXAS INST LM78L05ACM
TEXAS INSTR LM78L05ACM
TEXAS INSTRUMENT LM78L05ACM
TEXAS INS LM78L05ACM
TEXAS INSTRUMENTS INC LM78L05ACM
TEX LM78L05ACM
TEXAS INSTRUMEN LM78L05ACM
TEXAS INSTRU LM78L05ACM
TI/NS LM78L05ACM
TEXINS LM78L05ACM
TEXAS INSTRUMENTS INCORPORATED LM78L05ACM
TEXASIN LM78L05ACM
Texas Instruments (TI) LM78L05ACM
TEAXS LM78L05ACM
TEXAS INTRUMENTS LM78L05ACM
TEXAS INSTRUM LM78L05ACM
TEXAS INSRUMENT LM78L05ACM
TEXAS IST LM78L05ACM
TI-PB LM78L05ACM
Texas Instruments Rfid Systems LM78L05ACM
TEXINST LM78L05ACM
TEXAS INSRUMENTS LM78L05ACM
TEXAS INTRUMENT LM78L05ACM
Texas Instr. LM78L05ACM
Texas Instruments Inc. LM78L05ACM

Search for other parts like LM78 »