Texas Instruments LM78L05ACMX

Voltage Regulator, linear, LDO, fixed, Vout: 5-15V, Vin: 30V, 100mA, 0+125 deg.C, SMD, SO8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Dropout Voltage1.6 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage6.7 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation750 mW
Quiescent Current400 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05ACMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet14 pages17 years ago
Datasheet14 pages12 years ago
iiiC
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Jameco
Datasheet15 pages17 years ago
LCSC
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+56.04%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.834
$ 0.287
$ 0.808
Stock
2,844,244
2,384,932
913,418
521,821
Authorized Distributors
1
2
4
4
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
1
Max Output Current
100 mA
100 mA
100 mA
100 mA
Min Input Voltage
6.7 V
6.7 V
6.7 V
6.7 V
Max Input Voltage
35 V
35 V
35 V
35 V
Min Output Voltage
-
-
-
-
Max Output Voltage
-
5 V
-
-
Accuracy
5 %
5 %
5 %
5 %
Dropout Voltage
1.6 V
2 V
1.6 V
3 mV
Power Supply Rejection Ratio (PSRR)
-
62 dB
-
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78L05ACMX.

Related Parts

Descriptions

Descriptions of Texas Instruments LM78L05ACMX provided by its distributors.

Voltage Regulator, linear, LDO, fixed, Vout: 5-15V, Vin: 30V, 100mA, 0+125 deg.C, SMD, SO8
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L05 ACMX

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Dropout Voltage1.6 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage6.7 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation750 mW
Quiescent Current400 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05ACMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet14 pages17 years ago
Datasheet14 pages12 years ago
iiiC
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Jameco
Datasheet15 pages17 years ago
LCSC
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago