Texas Instruments LM25085MY/NOPB

4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Duty Cycle100 %
Max Duty Cycle100 %
Max Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.25 mA
Number of Outputs1
Output Current1.75 A
Output Voltage42 V
PackagingTape & Reel (TR)
Quiescent Current1.25 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Datasheet33 pages8 years ago
Jameco
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+617%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.1
$ 1.1
Stock
1,641,083
460,359
460,359
Authorized Distributors
3
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.75 A
1.75 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
42 V
42 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25085MY/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25085MY/NOPB provided by its distributors.

4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
DC-DC Controller IC Step-Down Buck Regulator Positive Output 8-MSOP-EP
LM25085 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.25mA 1.75A 1.1mm 42V
DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R / IC REG CTRLR BUCK 8MSOP
Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8
DC/DC CONTROLLER, BUCK, 1MHZ, MSOP-8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 42V; Nbre de sorties: 1 sortie; Rapport cyclique: 100%; Type de boîtier de contrôleur: MSOP; Nombre de broches: 8Broche(s); F
DC/DC CONTROLLER, BUCK, 1MHZ, MSOP-8; Supply Voltage Min:4.5V; Supply Voltage Max:42V; No. of Outputs:1 Output; Duty Cycle (%):100%; Controller IC Case Style:MSOP; No. of Pins:8Pins; Switching Frequency:1MHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25085MY/NOPB .
  • LM25085MY/NOPB.
  • LM25085MYNOPB

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Duty Cycle100 %
Max Duty Cycle100 %
Max Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.25 mA
Number of Outputs1
Output Current1.75 A
Output Voltage42 V
PackagingTape & Reel (TR)
Quiescent Current1.25 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Datasheet33 pages8 years ago
Jameco
Datasheet38 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago