Texas Instruments LM3485MM/NOPB

4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LM3485MM/NOPB**MULT1 1,169 Buy Now »
USD
1.22 1.13 0.954 0.837 0.837
LM3485MM/NOPB 15,000 Buy Now »
USD
0.645 0.645
Verical 2
LM3485MM/NOPB 15,000 Buy Now »
USD
0.632 0.632
LM3485MM/NOPB 1,219 Buy Now »
USD
1.13 0.954 0.837 0.837
Chip One Stop Japan 2
C1S523900460797 1,169 Buy Now »
JPY
121.00 77.20 68.60 68.60
C1S746202763379 61,000 Buy Now »
JPY
66.80 66.80
Avnet
LM3485MM/NOPB 0 ··
USD
0.840 0.669
Digi-Key 3
LM3485MM/NOPBCT-ND 11,497 Buy Now »
USD
1.59 1.42 1.11 0.585 0.585
LM3485MM/NOPBDKR-ND 11,497 Buy Now »
USD
1.59 1.42 1.11 0.585 0.585
LM3485MM/NOPBTR-ND 9,000 Buy Now »
USD
0.585 0.585
TI store
LM3485MM/NOPB 1,135 Buy Now »
USD
1.46 1.30 1.07 0.780 0.780
Newark 2
41K4830 939 Buy Now »
USD
0.851 0.851 0.780 0.720 0.720
28X3504 2,000 Buy Now »
USD
0.702 0.599
Mouser
926-LM3485MM/NOPB 4,108 Buy Now »
USD
1.54 1.38 1.07 0.585 0.585
Rochester Electronics
LM3485MM/NOPB 697 Buy Now »
USD
0.980 0.980 0.870 0.790 0.790
Chip One Stop Global
C1S746202806887 176 Buy Now »
JPY
182.00 132.00 132.00 132.00
Farnell 4
1469251RL 5,919 Buy Now »
GBP
0.877 0.877 0.746 0.527 0.527
1469251 5,919 Buy Now »
GBP
0.877 0.877 0.746 0.527 0.527
2412050 2,000 Buy Now »
GBP
0.974 0.974
2436032 7,000 Buy Now »
GBP
0.518 0.435
element14 APAC 3
1469251 5,327 Buy Now »
SGD
2.50 2.24 1.74 0.946 0.946
2436032 7,000 Buy Now »
SGD
0.906 0.906
2412050 2,000 Buy Now »
SGD
2.35 2.35
Avnet Europe
LM3485MM/NOPB 13,000 Buy Now »
EUR
0.789 0.676
Avnet Asia
LM3485MM/NOPB 1,000 Buy Now »
USD
0.366 0.366
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM3485MM/NOPB 16 Buy Now »
USD
2.25 1.80 1.12 1.12 1.12
Component Sense
LM3485MM/NOPB 1,392 Buy Now »
Direct Components
LM3485MM/NOPB 0 Send RFQ »
EarthTron
LM3485MM/NOPB 1,112 ··
Abacus Technologies
LM3485MM/NOPB 750 ··
4 Star Electronics
LM3485MM/NOPB 3 Send RFQ »
Ewing Components
LM3485MM/NOPB 7,028 Send RFQ »
GreenTree Electronics
LM3485MMNOPB 32,671 Send RFQ »
Distrelec
LM3485MM/NOPB 179 Buy Now »
EUR
1.71 1.55 1.23 1.23 1.23
RS Components
5359391 135 Buy Now »
GBP
1.31 0.916 0.762 0.762
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM3485MM/NOPB Contact ··
Touchstone Systems
LM3485MM/NOPB Contact Send RFQ »
Chip 1 Exchange
LM3485MM/NOPB Contact ··
SemiconductorPLUS
LM3485MM/NOPB Contact ··
XS Micro
LM3485MM/NOPB Contact ··
TransparentC
LM3485MM/NOPB Contact ··

Descriptions

PFET BUCK CONTROLLER, MSOP-8, FULL REEL
element14 APAC
PFET buck power controller LM3485MM
RS Components
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin VSSOP T/R
Chip One Stop Global
4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas Instruments
PFET BUCK CONTROLLER, MSOP-8, FULL REEL
Farnell
Switching Regulator [Texas Instruments] LM3485MM/NOPB Switching Regulator
Distrelec
IC, PFET BUCK CONTROLLER, MSOP-8, FULL REEL
Newark
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP
Component Sense
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R
Verical
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R
Avnet
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin VSSOP T/R
Chip One Stop Japan
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R
Avnet Asia
IC REG CTRLR BUCK 8VSSOP
Digi-Key

Technical Specifications

Power Dissipation 417 mW
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Frequency 1 MHz
RoHS Compliant
Output Current 4 A
Number of Channels 1
Input Voltage (DC) 12 V
Supply Voltage (DC) 4.5 V (min)
Packaging Tape & Reel (TR) Cut Tape (CT)
Quiescent Current 250 µA
Case / Package / Footprint VSSOP
Output Voltage 35 V
Topology Buck
Number of Regulated Outputs 1
Number of Outputs 1
Number of Pins 8

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 10 years ago
Datasheet 23 pages 3 years ago
Farnell
Datasheet 18 pages 4 years ago
Datasheet 23 pages 2 years ago
Datasheet 16 pages 7 years ago
Verical
Datasheet 16 pages 7 years ago
Newark
Datasheet 16 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 14 years ago
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM3485MM/NOPB
TEXAS LM3485MM/NOPB
TEXAS INST LM3485MM/NOPB
TEXAS INSTR LM3485MM/NOPB
TEXAS INSTRUMENT LM3485MM/NOPB
TEXAS INS LM3485MM/NOPB
TEXAS INSTRUMENTS INC LM3485MM/NOPB
TEX LM3485MM/NOPB
TEXAS INSTRUMEN LM3485MM/NOPB
TEXAS INSTRU LM3485MM/NOPB
TI/NS LM3485MM/NOPB
TEXINS LM3485MM/NOPB
TEXAS INSTRUMENTS INCORPORATED LM3485MM/NOPB
TEXASIN LM3485MM/NOPB
Texas Instruments (TI) LM3485MM/NOPB
TEAXS LM3485MM/NOPB
TEXAS INTRUMENTS LM3485MM/NOPB
TEXAS INSTRUM LM3485MM/NOPB
TEXAS INSRUMENT LM3485MM/NOPB
TEXAS IST LM3485MM/NOPB
TI-PB LM3485MM/NOPB
Texas Instruments Rfid Systems LM3485MM/NOPB
TEXINST LM3485MM/NOPB
TEXAS INSRUMENTS LM3485MM/NOPB
TEXAS INTRUMENT LM3485MM/NOPB
Texas Instr. LM3485MM/NOPB
Texas Instruments Inc. LM3485MM/NOPB

Search for other parts like LM3485 »