Texas Instruments LM25085MYE/NOPB

Pfet Buck Switching Controller MSOP-8; S; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Duty Cycle100 %
Frequency1 MHz
Max Duty Cycle100 %
Max Frequency1 MHz
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.75 A
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage4.5 V
Number of Outputs1
Output Current1.75 A
Output Voltage42 V
PackagingTape & Reel (TR)
Quiescent Current1.25 mA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MYE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet33 pages9 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet34 pages8 years ago
Future Electronics
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
element14
Datasheet24 pages14 years ago
LCSC
Datasheet38 pages3 years ago

Inventory History

3 month trend:
-18.59%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.19
$ 0.992
$ 118.8
Stock
465,711
1,682,717
460,510
21,129
Authorized Distributors
4
3
3
3
Case/Package
MSOP
MSOP
MSOP
-
Number of Pins
8
8
8
-
Number of Outputs
1
1
1
-
Max Output Current
1.75 A
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
300 kHz
Min Input Voltage
4.5 V
-
-
-
Max Input Voltage
42 V
-
-
-
Min Output Voltage
1.25 V
-
-
-
Max Output Voltage
-
-
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
-
-
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25085MYE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25085MYE/NOPB provided by its distributors.

PFET BUCK SWITCHING CONTROLLER MSOP-8; S; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R / IC REG CTRLR BUCK 8MSOP
Switching Controllers 42V On-Time PFET Buck Switch Cntlr
Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8
IC PFET BUCK SWITCHING CONTROLLER MSOP-8; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:42V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Controller Type:Buck; Features:Voltage
Buck Switching Controller IC; Controller Type:Buck; Input Voltage Primary Max:42V; Output Type:Adjustable; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD; Package/Case:8-MSOP-EP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25085MYE/NOPB .
  • LM25085MYE/NOPB.
  • LM25085MYENOPB

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Duty Cycle100 %
Frequency1 MHz
Max Duty Cycle100 %
Max Frequency1 MHz
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.75 A
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage4.5 V
Number of Outputs1
Output Current1.75 A
Output Voltage42 V
PackagingTape & Reel (TR)
Quiescent Current1.25 mA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MYE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet33 pages9 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet34 pages8 years ago
Future Electronics
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
element14
Datasheet24 pages14 years ago
LCSC
Datasheet38 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago