Texas Instruments LM139J/883

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
$ 10.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139J/883.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.13%

CAD Models

Download Texas Instruments LM139J/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.363
$ 14.63
$ 14.63
Stock
361,344
222,411
222,411
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139J/883.

Related Parts

Texas InstrumentsJM38510/11201BCA
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 400mW 1.3mus 70dB 125C
Texas InstrumentsLM139J
CDIP-14 Operational Amplifier ROHS
Texas Instruments7700801CA
Quad Differential Comparator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LM139J/883 provided by its distributors.

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
800¦ÌA 5¦Ìs(Max) Open Drain/Collector 4mA 4 ¡À15V,30V 5mV@ 5V 1nA DIP 5.08mm
Comparator, 4 Func, 2000uV Offset-Max, 700ns Response Time, BIPolar, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139J-883
  • LM139J883