Texas Instruments LM135AH

±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
$ 16.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM135AH.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

National Semiconductor

Augswan

Sierra IC

Inventory History

3 month trend:
+8.40%

CAD Models

Download Texas Instruments LM135AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.68
$ 15.21
$ 15.21
Stock
137,618
180,753
180,753
Authorized Distributors
5
4
4
Case/Package
TO-46
TO-46
TO-46
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM135H/NOPB
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM135H
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM135AH/NOPB
±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150

Descriptions

Descriptions of Texas Instruments LM135AH provided by its distributors.

±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
ANALOG TEMP SENSOR-VOLTAGE 2.97-2.99V 1Cel ROUND THROUGH HOLE MOUNT
Sensor; Temperature; 1; -55; +150; +10; TO-46 Metal can; 300 C @ 10 Sec.; 0.5
Temperature Sensor Analog 3-Pin TO-46 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM135AH.